1812AA331KAT1A vs C1812C331KDGAL3325 feature comparison

1812AA331KAT1A Kyocera AVX Components

Buy Now Datasheet

C1812C331KDGAL3325 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Factory Lead Time 12 Weeks
Samacsys Manufacturer Kyocera AVX
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.448 mm 1.4 mm
JESD-609 Code e3 e0
Length 4.6 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare 1812AA331KAT1A with alternatives

Compare C1812C331KDGAL3325 with alternatives