1812A2000362GCT vs 1812N362G201PX100 feature comparison

1812A2000362GCT Knowles Capacitors

Buy Now Datasheet

1812N362G201PX100 Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0036 µF 0.0036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.5 mm 2.54 mm
JESD-609 Code e0
Length 4.5 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm 3.18 mm
Base Number Matches 1 12

Compare 1812A2000362GCT with alternatives

Compare 1812N362G201PX100 with alternatives