18121C474KAZ9A vs 1812Y1000474KDR feature comparison

18121C474KAZ9A Kyocera AVX Components

Buy Now Datasheet

1812Y1000474KDR Syfer Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP SYFER TECHNOLOGY LTD
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Manufacturer Series 1812
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 2
Package Style SMT
Reference Standard IECQ-CECC

Compare 18121C474KAZ9A with alternatives

Compare 1812Y1000474KDR with alternatives