181-044-213R561
vs
CD44S13E6RX09
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
NorComp
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au)
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE9T
POLYETHYLENE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
44
44
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Compare 181-044-213R561 with alternatives
Compare CD44S13E6RX09 with alternatives