1808YA250680KKTSYX vs 1808YA250680KGRUYX feature comparison

1808YA250680KKTSYX Knowles Capacitors

Buy Now Datasheet

1808YA250680KGRUYX Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature SAFETY CLASS X1/Y2
Capacitance 0.000068 µF 0.000068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3 e3
Length 4.95 mm 4.95 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, 13 Inch
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Reference Standard AEC-Q200; CAN; CSA; EN; IEC; TUV ;UL TUV; UL
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2 mm 2 mm
Base Number Matches 1 1

Compare 1808YA250680KKTSYX with alternatives

Compare 1808YA250680KGRUYX with alternatives