1808YA250391KCTSPU
vs
1808JA250391KCRSPU
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SYFER TECHNOLOGY LTD
|
KNOWLES PRECISION DEVICES
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Capacitance |
|
0.00039 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
2 mm
|
JESD-609 Code |
|
e3
|
Length |
|
4.5 mm
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
TR, Plastic, 13 Inch
|
Positive Tolerance |
|
10%
|
Rated (AC) Voltage (URac) |
|
250 V
|
Size Code |
|
1808
|
Temperature Characteristics Code |
|
C0G
|
Temperature Coefficient |
|
30ppm/Cel ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width |
|
2 mm
|
|
|
|
Compare 1808JA250391KCRSPU with alternatives