1808YA250271GCRSPU
vs
CAS17C271GAGGC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00027 µF
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2 mm
2 mm
JESD-609 Code
e3
e3
Length
4.5 mm
4.5 mm
Multilayer
Yes
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 13 Inch
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
2%
2%
Rated (AC) Voltage (URac)
250 V
250 V
Size Code
1808
1808
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Width
2 mm
2 mm
Base Number Matches
2
1
Package Description
CHIP
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X2
Mounting Feature
SURFACE MOUNT
Reference Standard
CAN; CSA; IEC; TUV; UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 1808YA250271GCRSPU with alternatives
Compare CAS17C271GAGGC with alternatives