1808YA250221JGTSYX vs FH08N221J302BFG feature comparison

1808YA250221JGTSYX Knowles Capacitors

Buy Now Datasheet

FH08N221J302BFG Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES PROSPERITY DIELECTRICS CO LTD
Package Description CHIP , 1808
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Additional Feature SAFETY CLASS X1/Y2
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3
Length 4.95 mm 4.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch Bulk
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 250 V 250 V
Reference Standard CAN; CSA; EN; IEC; TUV ;UL
Size Code 1808 1808
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 2 mm 2 mm
Base Number Matches 1 1

Compare 1808YA250221JGTSYX with alternatives

Compare FH08N221J302BFG with alternatives