1808YA250121FCRSPU vs 1808YA250121FGRSYS feature comparison

1808YA250121FCRSPU Knowles Capacitors

Buy Now Datasheet

1808YA250121FGRSYS Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3 e3
Length 4.5 mm 4.8 mm
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, Embossed Plastic, 13 Inch
Positive Tolerance 1% 1%
Rated (AC) Voltage (URac) 250 V 250 V
Size Code 1808 1808
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Width 2 mm 2 mm
Base Number Matches 2 1
Package Description CHIP
HTS Code 8532.24.00.20
Additional Feature SAFETY CLASS X1/Y2
Mounting Feature SURFACE MOUNT
Reference Standard CAN; CSA; EN; IEC; TUV ;UL
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 1808YA250121FCRSPU with alternatives

Compare 1808YA250121FGRSYS with alternatives