1808Y5000513JBB vs 1808A5000513JBB feature comparison

1808Y5000513JBB Knowles Capacitors

Buy Now Datasheet

1808A5000513JBB Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1808 , 1808
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.051 µF 0.051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3 e0
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2 mm 2 mm
Base Number Matches 1 1

Compare 1808Y5000513JBB with alternatives

Compare 1808A5000513JBB with alternatives