1808Y2K50151KCRDWV vs C1808C151KZGAC7210 feature comparison

1808Y2K50151KCRDWV Knowles Capacitors

Buy Now Datasheet

C1808C151KZGAC7210 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KEMET ELECTRONICS CORP
Package Description , 1808 , 1808
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e3 e3
Length 4.5 mm 4.7 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2500 V 2500 V
Size Code 1808 1808
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 2 mm 2 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 1808Y2K50151KCRDWV with alternatives

Compare C1808C151KZGAC7210 with alternatives