1808SC182K4Z9A vs 1808B182K152PX080HW-HK feature comparison

1808SC182K4Z9A Kyocera AVX Components

Buy Now Datasheet

1808B182K152PX080HW-HK Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 1808 , 1808
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.03 mm
Length 4.57 mm 4.57 mm
Manufacturer Series 1808
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK Waffle Pack
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Reference Standard AEC-Q200 MIL-PRF-38534
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.03 mm 2.03 mm
Base Number Matches 1 1
Rohs Code No

Compare 1808SC182K4Z9A with alternatives

Compare 1808B182K152PX080HW-HK with alternatives