1808SA430MAT1A vs LD08SA430MAB1A feature comparison

1808SA430MAT1A Kyocera AVX Components

Buy Now Datasheet

LD08SA430MAB1A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1808 , 1808
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000043 µF 0.000043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.03 mm
JESD-609 Code e3 e0
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.03 mm 2.03 mm
Base Number Matches 1 1

Compare 1808SA430MAT1A with alternatives

Compare LD08SA430MAB1A with alternatives