1808N132J401YX080HM vs 1808N132J401VX080HWM feature comparison

1808N132J401YX080HM Knowles Capacitors

Buy Now Datasheet

1808N132J401VX080HWM Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1808 , 1808
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0013 µF 0.0013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.03 mm
JESD-609 Code e0
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 400 V 400 V
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.03 mm 2.03 mm
Base Number Matches 1 1

Compare 1808N132J401YX080HM with alternatives

Compare 1808N132J401VX080HWM with alternatives