1808JA250680KCRSPU
vs
1808JA250680KGRSYX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000068 µF
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2 mm
2 mm
JESD-609 Code
e3
e3
Length
4.5 mm
4.95 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Plastic, 13 Inch
TR, Embossed Plastic, 13 Inch
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
250 V
250 V
Size Code
1808
1808
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Width
2 mm
2 mm
Base Number Matches
2
1
Package Description
CHIP
HTS Code
8532.24.00.20
Additional Feature
SAFETY CLASS X1/Y2
Mounting Feature
SURFACE MOUNT
Reference Standard
CAN; CSA; EN; IEC; TUV ;UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare 1808JA250680KCRSPU with alternatives
Compare 1808JA250680KGRSYX with alternatives