1808J1000333KBT
vs
1808A1000333KBB
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 1808
|
, 1808
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.033 µF
|
0.033 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2 mm
|
2 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
Bulk
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
IECQ-CECC
|
|
Size Code |
1808
|
1808
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BX
|
BX
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN LEAD OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1808J1000333KBT with alternatives
Compare 1808A1000333KBB with alternatives