1808HC681K4T4A vs 302R29W681KV4 feature comparison

1808HC681K4T4A Kyocera AVX Components

Buy Now Datasheet

302R29W681KV4 Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP JOHANSON DIELECTRICS INC
Package Description , 1808 , 1808
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.2 mm 2.16 mm
JESD-609 Code e3 e3
Length 4.57 mm 5.21 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 INCH BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Reference Standard AEC-Q200
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.03 mm 2.29 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Shape RECTANGULAR PACKAGE

Compare 1808HC681K4T4A with alternatives

Compare 302R29W681KV4 with alternatives