1808F5000120KFR vs 1808J5000120KFT feature comparison

1808F5000120KFR Knowles Capacitors

Buy Now Datasheet

1808J5000120KFT Syfer Technology

Buy Now Datasheet
Yes Yes
Active Active
KNOWLES PRECISION DEVICES SYFER TECHNOLOGY LTD
, 1808 , 1808
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000012 µF 0.000012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e4 e3
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, 13 INCH TR, 7 INCH
10% 10%
500 V 500 V
IECQ-CECC IECQ-CECC
1808 1808
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Silver/Palladium (Ag/Pd) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1 2
Yes

Compare 1808F5000120KFR with alternatives

Compare 1808J5000120KFT with alternatives