1808F2K50750KCT
vs
1808YA250750KATSY2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1808
, 1808
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000075 µF
0.000075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2 mm
2 mm
Length
4.5 mm
4.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
2500 V
2500 V
Size Code
1808
1808
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2 mm
2 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Rated (AC) Voltage (URac)
250 V
Reference Standard
AEC-Q200
Terminal Finish
MATTE TIN OVER NICKEL
Compare 1808F2K50750KCT with alternatives
Compare 1808YA250750KATSY2 with alternatives