1808F1K20273GCT
vs
1808J1K20273GCB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
KNOWLES PRECISION DEVICES
|
Package Description |
, 1808
|
, 1808
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.027 µF
|
0.027 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2 mm
|
2 mm
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
Bulk
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
1200 V
|
1200 V
|
Size Code |
1808
|
1808
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare 1808F1K20273GCT with alternatives
Compare 1808J1K20273GCB with alternatives