1808F0250202KPB vs 1808H0250202KPR feature comparison

1808F0250202KPB Knowles Capacitors

Buy Now

1808H0250202KPR Knowles Capacitors

Buy Now
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1808 , 1808
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -55C to +85C Industrial: -55C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Capacitance 0.002 µF 0.002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
Length 4.5 mm 4.5 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1808 1808
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 2 mm 2 mm
Base Number Matches 1 1
SVHC Over MCV 7439-92-1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare 1808F0250202KPB with alternatives

Compare 1808H0250202KPR with alternatives