1808CC153KA11A vs VJ1808Y153KBLAT4X feature comparison

1808CC153KA11A Kyocera AVX Components

Buy Now Datasheet

VJ1808Y153KBLAT4X Vishay Vitramon

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 1808 , 1808
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.015 µF 0.015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.2098 mm 2.18 mm
JESD-609 Code e4 e3
Length 4.6 mm 4.72 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 Inch TR, Embossed Plastic, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 630 V 630 V
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2 mm 2.03 mm
Base Number Matches 1 2
Part Package Code 1808

Compare 1808CC153KA11A with alternatives

Compare VJ1808Y153KBLAT4X with alternatives