1808B472Z152SX080W
vs
LD08SC472ZAX1A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
AVX CORP
Package Description
, 1808
, 1808
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0047 µF
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.032 mm
2.03 mm
JESD-609 Code
e4
e0
Length
4.57 mm
4.57 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR, 7 Inch
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
1500 V
1500 V
Size Code
1808
1808
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.03 mm
2.03 mm
Base Number Matches
1
1
Compare 1808B472Z152SX080W with alternatives
Compare LD08SC472ZAX1A with alternatives