1808B332M301NX080T
vs
1808B332M301PX080W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1808
, 1808
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0033 µF
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.032 mm
2.032 mm
JESD-609 Code
e3
e4
Length
4.57 mm
4.57 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Waffle Pack
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
300 V
300 V
Size Code
1808
1808
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.03 mm
2.03 mm
Base Number Matches
1
1
Compare 1808B332M301NX080T with alternatives
Compare 1808B332M301PX080W with alternatives