1808B273K401VX080H vs 1808B273K401SHT feature comparison

1808B273K401VX080H Knowles Capacitors

Buy Now Datasheet

1808B273K401SHT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1808 , 1808
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.027 µF 0.027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.65 mm
JESD-609 Code e0 e4
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.03 mm 2.03 mm
Base Number Matches 1 1

Compare 1808B273K401VX080H with alternatives

Compare 1808B273K401SHT with alternatives