1808B153Z250PX080HW-HK vs 1808B153Z250YX080TM feature comparison

1808B153Z250PX080HW-HK Knowles Capacitors

Buy Now Datasheet

1808B153Z250YX080TM Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1808 , 1808
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.015 µF 0.015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.032 mm
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-38534
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.03 mm 2.03 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 1808B153Z250PX080HW-HK with alternatives

Compare 1808B153Z250YX080TM with alternatives