1808B102M250NB vs 1808B102M250YX080 feature comparison

1808B102M250NB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

1808B102M250YX080 Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KNOWLES PRECISION DEVICES
Package Description , 1808 , 1808
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Customer Specified Design Available
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2.032 mm
JESD-609 Code e3 e0
Length 4.5 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN OVER NICKEL Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2 mm 2.03 mm
Base Number Matches 1 1
Rohs Code No

Compare 1808B102M250NB with alternatives

Compare 1808B102M250YX080 with alternatives