1808AC182KA19A vs 1808B182K102NT feature comparison

1808AC182KA19A Kyocera AVX Components

Buy Now Datasheet

1808B182K102NT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , 1808 , 1808
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2 mm
JESD-609 Code e4 e3
Length 4.57 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK Tape
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.03 mm 2 mm
Base Number Matches 1 3
Custom Capabilities Customer Specified Design Available

Compare 1808AC182KA19A with alternatives

Compare 1808B182K102NT with alternatives