1806590 vs 1748710 feature comparison

1806590 Phoenix Contact

Buy Now Datasheet

1748710 Phoenix Contact

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Phoenix Contact Phoenix Contact
Additional Feature STANDARD: UL 94V-0, PA PA, UL 94V0
Fastening Method SPRING LOADED SPRING LOADED
Mounting Type BOARD CONNECTOR
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 76 A 76 A
Rated Voltage 1000 V 1000 V
Safety Approval EAC; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 16 mm2 16 mm2
Wire Gauge 4 AWG 4 AWG
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT

Compare 1806590 with alternatives

Compare 1748710 with alternatives