18033-G vs FR22AM69V12P feature comparison

18033-G Mersen Electrical Power

Buy Now Datasheet

FR22AM69V12P Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 58 mm 58 mm
Body Length or Diameter 22.2 mm 22.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BULK
Rated Breaking Capacity 80000 A 80000 A
Rated Current 12 A 12 A
Rated Voltage(AC) 690 V 690 V
Reference Standard IEC; NFC; UNE IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare 18033-G with alternatives

Compare FR22AM69V12P with alternatives