1801.2106
vs
TLGH-DA-TA20B-TR-B-/250N
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
MARQUARDT GMBH
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Color |
BLACK
|
RED
|
Actuator Length |
0.208 inch
|
0.22 inch
|
Actuator Material |
POLYAMIDE
|
NYLON
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
15.0114 mm
|
25.2476 mm
|
Body Height |
11.7094 mm
|
37.0078 mm
|
Body Length or Diameter |
20.9804 mm
|
28.448 mm
|
Center Contact Material |
SILVER
|
|
Contact (AC) Max Power Rating R Load |
0.5HP@250VAC
|
0.75HP@250VAC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Function |
ON-OFF
|
(ON)-OFF
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
End Contact Material |
SILVER
|
|
Housing Material |
POLYAMIDE
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.248 inch
|
0.375 inch
|
Termination Type |
SOLDER
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Body Color |
|
BLACK
|
Dielectric Withstand Volts |
|
1000VDC V
|
Electrical Life |
|
10000 Cycle(s)
|
Illumination |
|
LAMP
|
Insulator Material |
|
NYLON
|
Operating Temperature-Max |
|
85 °C
|
|
|
|
Compare 1801.2106 with alternatives
Compare TLGH-DA-TA20B-TR-B-/250N with alternatives