180-073NF06-21-27P
vs
180-073Z106-21-27P
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
Additional Feature |
STANDARS: MIL-DTL-3899
|
STANDARS: MIL-DTL-3899
|
Body/Shell Style |
PLUG
|
PLUG
|
Connection Type |
SIMPLEX
|
SIMPLEX
|
Connector Type |
FIBER OPTIC CONNECTOR
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Material |
COPPER ALLOY
|
|
Contact Style |
OPTICAL FIBER
|
OPTICAL FIBER
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Base Number Matches |
6
|
6
|
|
|
|
Compare 180-073NF06-21-27P with alternatives
Compare 180-073Z106-21-27P with alternatives