180-073B07-25-37BPB vs 180-073NF07-25-37BPB feature comparison

180-073B07-25-37BPB Glenair Inc

Buy Now Datasheet

180-073NF07-25-37BPB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
Category CO2 Kg 3.9
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Additional Feature STANDARS: MIL-DTL-3899 STANDARS: MIL-DTL-3899
Body/Shell Style RECEPTACLE RECEPTACLE
Connection Type SIMPLEX SIMPLEX
Connector Type FIBER OPTIC CONNECTOR FIBER OPTIC CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Style OPTICAL FIBER OPTICAL FIBER
Coupling Type THREADED THREADED
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Option GENERAL PURPOSE GENERAL PURPOSE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Factory Lead Time 3 Weeks
Contact Material NOT SPECIFIED

Compare 180-073B07-25-37BPB with alternatives

Compare 180-073NF07-25-37BPB with alternatives