180-026-102-021 vs 180-026-102L022 feature comparison

180-026-102-021 EDAC Inc

Buy Now Datasheet

180-026-102L022 NorComp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EDAC INC NORCOMP INTERCONNECT DEVICES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature 0.250" CLINCH NUT, BOARD SIDE
Body Breadth 0.496 inch 0.496 inch
Body Length 1.543 inch 1.543 inch
Body/Shell Style RECEPTACLE
Connector Type OTHER D TYPE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.09 inch
Mounting Option 1 #4-40 #4-40
Mounting Option 2 CLINCH NUT CLINCH NUT
Mounting Type PANEL CABLE
Number of Rows Loaded 3 3
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -50 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 2 A 3 A
Reference Standard UL, CSA UL
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Terminal Length 0.11 inch 0.11 inch
Termination Type SOLDER LUG SOLDER
Total Number of Contacts 26 26
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
Rohs Code Yes
Body Depth 0.232 inch
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Row Spacing 0.078 inch
Mixed Contacts NO
Number Of Connectors ONE
Shell Size 2/A
UL Flammability Code 94V-0

Compare 180-026-102-021 with alternatives

Compare 180-026-102L022 with alternatives