18-6513-11TL
vs
18-6513-10
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ARIES ELECTRONICS INC
|
ARIES ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LOW PROFILE; UL 94V-0
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
GOLD (10) OVER NICKEL (50)
|
Contact Material |
BRASS
|
BRASS
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP18
|
DIP18
|
Housing Material |
GLASS FILLED POLYAMIDE46
|
NYLON46
|
Number of Contacts |
18
|
18
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
ARIES
|
Body Breadth |
|
0.7 inch
|
Body Depth |
|
0.165 inch
|
Body Length |
|
1.8 inch
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
3 A
|
JESD-609 Code |
|
e3
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
125 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.6000000000000001 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 18-6513-11TL with alternatives
Compare 18-6513-10 with alternatives