17HD-078-S-AA-0-33
vs
DD78S4R700S-50
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
GOLD (50) OVER COPPER
Contact Finish Termination
TIN LEAD OVER NICKEL
GOLD (50) OVER COPPER
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e0
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
STAINLESS STEEL
Shell Size
5/D
5/D
Termination Type
SOLDER
SOLDER
Total Number of Contacts
78
78
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-24308
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.605 inch
Body Depth
0.411 inch
Body Length
2.626 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.08 mm
Rated Current (Signal)
12 A
Terminal Pitch
2.41 mm
Compare 17HD-078-S-AA-0-33 with alternatives
Compare DD78S4R700S-50 with alternatives