17HD-062-S-AM-0-32 vs ODD62F4R600X feature comparison

17HD-062-S-AM-0-32 Amphenol Corporation

Buy Now Datasheet

ODD62F4R600X Amphenol Positronic

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.605 inch 0.494 inch
Body Depth 0.19 inch 0.614 inch
Body Length 2.738 inch 2.72 inch
Body/Shell Style SOCKET PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD FLASH OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 5 A 12 A
Reference Standard UL UL, CSA
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Length 0.162 inch 0.125 inch
Terminal Pitch 2.54 mm 2.41 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 62 62
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature WITH CROSS BAR
Board Mounting Option SPLIT BOARD LOCK
Mating Contact Row Spacing 0.1 inch
Mounting Option 2 LOCKING
Number Of Connectors ONE
PCB Contact Row Spacing 2.54 mm

Compare 17HD-062-S-AM-0-32 with alternatives

Compare ODD62F4R600X with alternatives