17D-D-K-50-S-1ATN vs 17D-D-K-50-S-V feature comparison

17D-D-K-50-S-1ATN Amphenol Corporation

Buy Now Datasheet

17D-D-K-50-S-V Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.6 inch 0.6 inch
Body Depth 0.174 inch 0.174 inch
Body Length 2.63 inch 2.63 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 5 mΩ 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VDC V 1000VDC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .164-.189 HOLE .164-.189
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.118 inch 0.093 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 17D-D-K-50-S-1ATN with alternatives

Compare 17D-D-K-50-S-V with alternatives