179531-5
vs
ETC31DCKI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
LOCATING POSTS
|
#4-40 THD HOLE
|
Body Depth |
0.492 inch
|
0.61 inch
|
Body Length |
3.547 inch
|
3.935 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
35 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
250VAC V
|
600VDC V
|
Durability |
2000 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLUE
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
POLYESTER
|
Mating Contact Pitch |
0.05 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
135 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.905 mm
|
5.08 mm
|
Plating Thickness |
12u inch
|
100u inch
|
Polarization Key |
D-SHAPE
|
|
Rated Current (Signal) |
1 A
|
3 A
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Length |
0.122 inch
|
0.19 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
120
|
62
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
NONE
|
Body Breadth |
|
0.37 inch
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 179531-5 with alternatives
Compare ETC31DCKI with alternatives