179-1-066-0-S-XS0-1275 vs 3446-6305 feature comparison

179-1-066-0-S-XS0-1275 MPE-Garry GmbH

Buy Now Datasheet

3446-6305 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.134 inch 0.3 inch
Body Depth 0.348 inch 0.68 inch
Body Length 1.65 inch 1.26 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 1000VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH & EJECT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.1 mm 2.54 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 66 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature LATCH, H=.57"
Board Mounting Option HOLE .099-.111
Body/Shell Style RECEPTACLE
Contact Finish Termination GOLD
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Plating Thickness 30u inch
Polarization Key POLARIZED KEY
Terminal Length 0.61 inch

Compare 179-1-066-0-S-XS0-1275 with alternatives

Compare 3446-6305 with alternatives