1785700000
vs
1651980000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
WEIDMUELLER GMBH & CO KG
WEIDMUELLER GMBH & CO KG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Weidmüller
Weidmüller
Samacsys Modified On
2019-04-28 21:39:38
2024-09-30 09:41:01
Category CO2 Kg
3.89
3.89
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
2017-07-07
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.10
Fastening Method
SCREW
SCREW
Mounting Type
BOARD
BOARD
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
2
2
Rated Current
10 A
10 A
Rated Voltage
300 V
300 V
Safety Approval
CSA; UL; VDE
CSA; UL
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
MODULAR TERMINAL BLOCK
Wire Cross Section
1.5 mm2
1.5 mm2
Wire Gauge
14 AWG
14 AWG
Base Number Matches
1
1
Additional Feature
UL 94V-0
Compare 1785700000 with alternatives
Compare 1651980000 with alternatives