178498-9 vs 009090050111861 feature comparison

178498-9 TE Connectivity

Buy Now Datasheet

009090050111861 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP KYOCERA KINSEKI CORP
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66
MIL Conformance NO NO
Mating Information 178482 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD (10)
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare 178498-9 with alternatives

Compare 009090050111861 with alternatives