1782R-89J
vs
ER1025-89JR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
FERRITE
FERRITE
DC Resistance
65 Ω
65 Ω
Inductance-Nom (L)
750 µH
750 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e0
Lead Diameter
0.508 mm
0.51 mm
Lead Length
38.1 mm
36.53 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.41 mm
2.41 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
TR, 14 INCH
TR, 14 INCH
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.029 A
0.029 A
Self Resonance Frequency
3.8 MHz
3.8 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Base Number Matches
1
1
Test Frequency
0.79 MHz
Compare 1782R-89J with alternatives
Compare ER1025-89JR with alternatives