1782-57J vs M39010/10A360JR feature comparison

1782-57J API Delevan

Buy Now Datasheet

M39010/10A360JR API Delevan

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material FERRITE FERRITE
DC Resistance 3.6 Ω 3.6 Ω
Inductance-Nom (L) 36 µH 36 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.635 mm
Lead Length 38.1 mm 36.53 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 4.11 mm
Package Length 6.35 mm 10.41 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 14 INCH
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.125 A 0.205 A
Self Resonance Frequency 22 MHz 22 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Base Number Matches 1 1
Reference Standard MIL-PRF-39010/10
Test Frequency 2.5 MHz

Compare 1782-57J with alternatives

Compare M39010/10A360JR with alternatives