178071077512833D vs HM2P11PK5151GLLF feature comparison

178071077512833D KYOCERA Crystal Device Corporation

Buy Now Datasheet

HM2P11PK5151GLLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA KINSEKI CORP FCI
Reach Compliance Code unknown compliant
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination PALLADIUM OVER NICKEL MATTE TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 7 7
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 77 77
Base Number Matches 2 2
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NOT SPECIFIED
UL Flammability Code 94V-0

Compare 178071077512833D with alternatives

Compare HM2P11PK5151GLLF with alternatives