177DFEG09PUVFM2 vs DES09P364GXXXXLF feature comparison

177DFEG09PUVFM2 Amphenol Corporation

Buy Now Datasheet

DES09P364GXXXXLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN ZINC CHROMIUM
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL
Contact Finish Termination TIN (79) OVER NICKEL (50)
JESD-609 Code e3

Compare 177DFEG09PUVFM2 with alternatives

Compare DES09P364GXXXXLF with alternatives