177DFDG50PAJ3VF vs HDC50M5B3000-50 feature comparison

177DFDG50PAJ3VF Amphenol Corporation

Buy Now Datasheet

HDC50M5B3000-50 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-24308 STANDARDS: IEC 60807-2, 60807-3; MIL-DTL-24308
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL STEEL/BRASS
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.605 inch
Body Depth 0.507 inch
Body Length 2.626 inch
Contact Finish Mating GOLD (50) OVER COPPER
Contact Finish Termination GOLD (50) OVER COPPER
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
JESD-609 Code e4
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 HOLE 0.028
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 18 A
Terminal Pitch 2.77 mm

Compare 177DFDG50PAJ3VF with alternatives

Compare HDC50M5B3000-50 with alternatives