177DFBF25SAZ4RM5 vs DBPL25S465MLF feature comparison

177DFBF25SAZ4RM5 Amphenol Corporation

Buy Now Datasheet

DBPL25S465MLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-24308
Board Mounting Option HOLE .126
Body Breadth 0.488 inch 0.48 inch
Body Depth 0.453 inch 0.225 inch
Body Length 2.083 inch 2.07 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (118) OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination GOLD (118) OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.11 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING M3
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish TIN ZINC
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.76 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Material COPPER ALLOY
Contact Resistance 7.3 mΩ
Insulation Resistance 5000000000 Ω
Mounting Option 2 CLINCH NUT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare 177DFBF25SAZ4RM5 with alternatives

Compare DBPL25S465MLF with alternatives