177898-6
vs
CCL0105-0100F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
SMK CORP
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 177914-1; 177914-2; 177915-1; 179592-1; 179592-2
Body/Shell Style
PLUG
PLUG
Cable Types
STRANDED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
TIN
Contact Gender
FEMALE
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLUE
Insulator Material
POLYAMIDE66
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
115/230VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
CCL0505-0100F
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Finish Termination
TIN
JESD-609 Code
e3
Compare 177898-6 with alternatives
Compare CCL0105-0100F with alternatives