1778547M2KFZ0
vs
F1778547M2KNGR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.70
Capacitance
4.7 µF
4.7 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
31 mm
31 mm
Length
31 mm
31 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Tape
Ammo Pack
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
310 V
310 V
Rated (DC) Voltage (URdc)
630 V
630 V
Surface Mount
NO
NO
Terminal Pitch
27.5 mm
27.5 mm
Terminal Shape
WIRE
WIRE
Width
21 mm
21 mm
Base Number Matches
1
1
Compare 1778547M2KFZ0 with alternatives
Compare F1778547M2KNGR with alternatives